
MNU14-187DFIX-BOTTLE | |
|---|---|
DigiKey Part Number | 3M10415-ND |
Manufacturer | |
Manufacturer Product Number | MNU14-187DFIX-BOTTLE |
Description | CONN QC RCPT 14-16AWG .187 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.810" (20.57mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,81000 € | 103,81 € |
| 10 | 88,25000 € | 882,50 € |
| 25 | 82,73040 € | 2.068,26 € |
| 50 | 78,78680 € | 3.939,34 € |
| 100 | 76,91610 € | 7.691,61 € |
| Unit Price without VAT: | 103,81000 € |
|---|---|
| Unit Price with VAT: | 123,53390 € |



