
MNI18-250DFIX-BOTTLE | |
|---|---|
DigiKey Part Number | MNI18-250DFIX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNI18-250DFIX-BOTTLE |
Description | CONN QC RCPT 18-22AWG 0.25 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.145" (3.68mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.910" (23.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 114,45800 € | 572,29 € |
| Unit Price without VAT: | 114,45800 € |
|---|---|
| Unit Price with VAT: | 136,20502 € |


