
MNGI18-250DFK | |
|---|---|
DigiKey Part Number | 19-MNGI18-250DFK-ND |
Manufacturer | |
Manufacturer Product Number | MNGI18-250DFK |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.145" (3.68mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.830" (21.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,83040 € | 20,76 € |
| 50 | 0,79080 € | 39,54 € |
| 100 | 0,75290 € | 75,29 € |
| 250 | 0,70568 € | 176,42 € |
| 500 | 0,67198 € | 335,99 € |
| 1.000 | 0,63989 € | 639,89 € |
| 3.000 | 0,59217 € | 1.776,51 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

