
MNGI18-250DFIX-BOTTLE | |
|---|---|
DigiKey Part Number | MNGI18-250DFIX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNGI18-250DFIX-BOTTLE |
Description | CONN QC RCPT 18-22AWG 0.25 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.145" (3.68mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.830" (21.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,62000 € | 139,62 € |
| 10 | 118,69100 € | 1.186,91 € |
| 25 | 111,26800 € | 2.781,70 € |
| 50 | 105,96540 € | 5.298,27 € |
| Unit Price without VAT: | 139,62000 € |
|---|---|
| Unit Price with VAT: | 166,14780 € |



