Parametric Equivalent
Parametric Equivalent

MNG24-2RK | |
|---|---|
DigiKey Part Number | MNG24-2RK-ND |
Manufacturer | |
Manufacturer Product Number | MNG24-2RK |
Description | CONN RING CIRC 24-26AWG #2 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 24-26 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.140" (3.56mm) | |
Length - Overall | 0.470" (11.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.093" (2.36mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |



