
MNG18BCMK-A | |
|---|---|
DigiKey Part Number | MNG18BCMK-A-ND |
Manufacturer | |
Manufacturer Product Number | MNG18BCMK-A |
Description | CONN SPLICE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Gel Filled |
Part Status Active | Color Red |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20227 € | 202,27 € |
| Unit Price without VAT: | 0,20227 € |
|---|---|
| Unit Price with VAT: | 0,24070 € |



