
MNG18-8FX-BOTTLE | |
|---|---|
DigiKey Part Number | MNG18-8FX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG18-8FX-BOTTLE |
Description | CONN SPADE TERM 18-22AWG 8 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper, ETP |
Terminal Type Standard | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.340" (8.64mm) | Length - Ring Center to Termination 0.290" (7.37mm) |
Length - Overall 0.730" (18.54mm) | Length - Termination 0.440" (11.18mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 132,77000 € | 663,85 € |
| Unit Price without VAT: | 132,77000 € |
|---|---|
| Unit Price with VAT: | 157,99630 € |



