Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MNG18-8FFBX-BOTTLE | |
|---|---|
DigiKey Part Number | MNG18-8FFBX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG18-8FFBX-BOTTLE |
Description | CONN SPADE TERM 18-22AWG 8 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.840" (21.34mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.440" (11.18mm) | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 105,62600 € | 528,13 € |
| Unit Price without VAT: | 105,62600 € |
|---|---|
| Unit Price with VAT: | 125,69494 € |






