Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MNG18-6FB/SX-BOTTLE | |
|---|---|
DigiKey Part Number | MNG18-6FB/SX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG18-6FB/SX-BOTTLE |
Description | CONN SPADE TERM 18-22AWG 6 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Category | Wire Gauge 18-22 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper, ETP |
Terminal Type Standard | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 0.840" (21.34mm) | Length - Termination 0.440" (11.18mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFV18-6Q | 3M | 660 | 3M157439-ND | 0,65000 € | Parametric Equivalent |
| BS-31-6S-P | 3M | 7.670 | 3M156138-ND | 0,23000 € | Parametric Equivalent |
| MNG18-6FB/SK | 3M | 0 | MNG18-6FB/SK-ND | 0,50298 € | Parametric Equivalent |
| MV18-6FB/SK | 3M | 0 | MV18-6FB/SK-ND | 0,40465 € | Parametric Equivalent |
| MV18-6FB/SX-BOTTLE | 3M | 0 | MV18-6FB/SX-BOTTLE-ND | 78,13800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 114,45800 € | 572,29 € |
| Unit Price without VAT: | 114,45800 € |
|---|---|
| Unit Price with VAT: | 136,20502 € |








