MNG18-4FLX-BOTTLE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,63188 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 75,03600 €

Parametric Equivalent


3M
In Stock: 1.340
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


3M
In Stock: 673
Unit Price: 0,34000 €
Datasheet
Red 4 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG18-4FLX-BOTTLE

DigiKey Part Number
MNG18-4FLX-BOTTLE-ND
Manufacturer
Manufacturer Product Number
MNG18-4FLX-BOTTLE
Description
CONN SPADE TERM 18-22AWG 4 100PC
Customer Reference
Detailed Description
Red 4 Stud Spade Terminal Connector Crimp 18-22 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Spring, Snap
Stud/Tab Size
4 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.870" (22.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.440" (11.18mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes