
MNG18-187DMIX-BOTTLE | |
|---|---|
DigiKey Part Number | 3M161852-ND |
Manufacturer | |
Manufacturer Product Number | MNG18-187DMIX-BOTTLE |
Description | CONN QC TAB 18-22AWG 0.187 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,32000 € | 131,32 € |
| 10 | 111,63400 € | 1.116,34 € |
| 25 | 104,65280 € | 2.616,32 € |
| 50 | 99,66460 € | 4.983,23 € |
| Unit Price without VAT: | 131,32000 € |
|---|---|
| Unit Price with VAT: | 156,27080 € |

