
MNG14-8FFBX-BOTTLE | |
|---|---|
DigiKey Part Number | MNG14-8FFBX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG14-8FFBX-BOTTLE |
Description | CONN SPADE TERM 14-16AWG 8 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Color Blue |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper, ETP |
Terminal Type Flanged | Insulation Diameter 0.170" (4.32mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.300" (7.62mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 0.710" (18.03mm) | Length - Termination 0.460" (11.68mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 114,45800 € | 572,29 € |
| Unit Price without VAT: | 114,45800 € |
|---|---|
| Unit Price with VAT: | 136,20502 € |



