MNG14-6FBX-BOTTLE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 20.960
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,58794 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,40465 €
Datasheet

Parametric Equivalent


3M
In Stock: 1
Unit Price: 89,55000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,34307 €
Datasheet

Parametric Equivalent


3M
In Stock: 36
Unit Price: 0,59000 €
Datasheet
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG14-6FBX-BOTTLE

DigiKey Part Number
3M161843-ND
Manufacturer
Manufacturer Product Number
MNG14-6FBX-BOTTLE
Description
CONN SPADE TERM 14-16AWG 6 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
3M
Insulation
Insulated
Series
Color
Blue
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Copper, ETP
Terminal Type
Standard
Insulation Diameter
0.170" (4.32mm)
Stud/Tab Size
6 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.300" (7.62mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Overall
0.860" (21.84mm)
Length - Termination
0.460" (11.68mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BS-32-6-P3M20.9603M157214-ND0,23000 €Parametric Equivalent
MNG14-6FBK3M0MNG14-6FBK-ND0,58794 €Parametric Equivalent
MV14-6FBK3M0MV14-6FBK-ND0,40465 €Parametric Equivalent
MV14-6FBX-BOTTLE3M13M161918-ND89,55000 €Parametric Equivalent
MVU14-6FBK3M0MVU14-6FBK-ND0,34307 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1126,95000 €126,95 €
10107,91600 €1.079,16 €
25101,16720 €2.529,18 €
5096,34520 €4.817,26 €
Manufacturers Standard Package
Unit Price without VAT:126,95000 €
Unit Price with VAT:151,07050 €