Similar
Similar

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.470" (11.94mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.090" (27.69mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-328998-1 | TE Connectivity AMP Connectors | 8.079 | A100513CT-ND | 0,54000 € | Similar |
| PNF14-56R-M | Panduit Corp | 740 | 298-20218-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70408 € | 704,08 € |
| Unit Price without VAT: | 0,70408 € |
|---|---|
| Unit Price with VAT: | 0,83786 € |





