MNG14-250DMK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG14-250DMK

DigiKey Part Number
MNG14-250DMK-ND
Manufacturer
Manufacturer Product Number
MNG14-250DMK
Description
CONN QC TAB 14-16AWG 0.250 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
14-16 AWG
Series
Insulation
Non-Mating End Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Blue
Terminal Type
Standard
Contact Material
Copper, ETP
Gender
Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.170" (4.32mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
0.940" (23.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DNF14-250M-MPanduit Corp0298-10024-ND0,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,61334 €613,34 €
Manufacturers Standard Package
Unit Price without VAT:0,61334 €
Unit Price with VAT:0,72987 €