Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG14-156DFIX-A-BOTTLE

DigiKey Part Number
MNG14-156DFIX-A-BOTTLE-ND
Manufacturer
Manufacturer Product Number
MNG14-156DFIX-A-BOTTLE
Description
CONN TERM RCPT 14-16AWG 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Barrel
0.250" (6.35mm)
Manufacturer
3M
Insulation
Fully Insulated
Series
Termination
Crimp
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Terminal Type
Female, Receptacle (Socket)
Color
Blue
Diameter - Barrel
0.156" (3.96mm)
Insulation Diameter
0.190" (4.83mm)
Wire Gauge
14-16 AWG
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.020" (25.91mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,43000 €92,43 €
1078,56400 €785,64 €
2573,64920 €1.841,23 €
5070,13860 €3.506,93 €
10066,79610 €6.679,61 €
Manufacturers Standard Package
Unit Price without VAT:92,43000 €
Unit Price with VAT:109,99170 €