
MNG14-156DFIK-A | |
|---|---|
DigiKey Part Number | MNG14-156DFIK-A-ND |
Manufacturer | |
Manufacturer Product Number | MNG14-156DFIK-A |
Description | CONN TERM RCPT 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
Category | Length - Barrel 0.250" (6.35mm) |
Manufacturer 3M | Insulation Fully Insulated |
Series | Termination Crimp |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Terminal Type Female, Receptacle (Socket) | Color Blue |
Diameter - Barrel 0.156" (3.96mm) | Insulation Diameter 0.190" (4.83mm) |
Wire Gauge 14-16 AWG | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.020" (25.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76105 € | 761,05 € |
| Unit Price without VAT: | 0,76105 € |
|---|---|
| Unit Price with VAT: | 0,90565 € |

