Parametric Equivalent
Parametric Equivalent

MNG14-14FLX-BOTTLE | |
|---|---|
DigiKey Part Number | MNG14-14FLX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG14-14FLX-BOTTLE |
Description | CONN SPADE TERM 14-16AWG 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue 1/4 Stud Spade Terminal Connector Crimp 14-16 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 1/4 Stud | |
Width - Outer Edges | 0.430" (10.92mm) | |
Length - Overall | 1.110" (28.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.400" (10.16mm) | |
Length - Termination | 0.460" (11.68mm) | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,49000 € | 127,49 € |
| Unit Price without VAT: | 127,49000 € |
|---|---|
| Unit Price with VAT: | 151,71310 € |







