
MNG14-110DFK-A | |
|---|---|
DigiKey Part Number | MNG14-110DFK-A-ND |
Manufacturer | |
Manufacturer Product Number | MNG14-110DFK-A |
Description | CONN QC RCPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.770" (19.56mm) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Insulation Diameter 0.145" (3.68mm) |
Tab Width 0.110" (2.79mm) | Base Product Number |
Tab Thickness 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50298 € | 502,98 € |
| Unit Price without VAT: | 0,50298 € |
|---|---|
| Unit Price with VAT: | 0,59855 € |

