MNG14-10R/LX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 353
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


3M
In Stock: 693
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


3M
In Stock: 790
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


3M
In Stock: 6.032
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


3M
In Stock: 150
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


3M
In Stock: 1.797
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


3M
In Stock: 2.440
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


3M
In Stock: 825
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 116,85000 €
Datasheet

Parametric Equivalent


3M
In Stock: 1.047
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 82,43000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,32531 €
Datasheet

Parametric Equivalent


3M
In Stock: 5.103
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


3M
In Stock: 690
Unit Price: 0,56000 €
Datasheet
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG14-10R/LX-BOTTLE

DigiKey Part Number
3M161838-ND
Manufacturer
Manufacturer Product Number
MNG14-10R/LX-BOTTLE
Description
CONN RING CIRC 14-16AWG 10 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.940" (23.88mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1116,85000 €116,85 €
Manufacturers Standard Package
Unit Price without VAT:116,85000 €
Unit Price with VAT:139,05150 €