
MNG10BCX-BOTTLE | |
|---|---|
DigiKey Part Number | 3M161834-ND |
Manufacturer | |
Manufacturer Product Number | MNG10BCX-BOTTLE |
Description | CONN SPLICE 10-12 AWG CRIMP 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,76000 € | 137,76 € |
| 10 | 117,10400 € | 1.171,04 € |
| 25 | 109,78080 € | 2.744,52 € |
| 50 | 104,54820 € | 5.227,41 € |
| Unit Price without VAT: | 137,76000 € |
|---|---|
| Unit Price with VAT: | 163,93440 € |


