MNG10BCMK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 289
Unit Price: 0,78000 €
Datasheet
Image for MNG10BCMK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG10BCMK

DigiKey Part Number
920030-06-ND
Manufacturer
Manufacturer Product Number
MNG10BCMK
Description
CONN SPLICE 10-12 AWG CRIMP
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Obsolete
Color
Yellow
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MVU10BCK3M289920030-03-ND0,78000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes