
MNG10BCMK-A | |
|---|---|
DigiKey Part Number | MNG10BCMK-A-ND |
Manufacturer | |
Manufacturer Product Number | MNG10BCMK-A |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | Gel Filled | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,86590 € | 932,95 € |
| Unit Price without VAT: | 1,86590 € |
|---|---|
| Unit Price with VAT: | 2,22042 € |



