Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG10-6FLX-BOTTLE

DigiKey Part Number
3M161829-ND
Manufacturer
Manufacturer Product Number
MNG10-6FLX-BOTTLE
Description
CONN SPADE TERM 10-12AWG #6 50PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
6 Stud
Width - Outer Edges
0.280" (7.11mm)
Length - Overall
1.030" (26.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.280" (7.11mm)
Length - Termination
0.550" (13.97mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
170,56000 €70,56 €
1059,97600 €599,76 €
2556,22280 €1.405,57 €
5053,54260 €2.677,13 €
10050,99040 €5.099,04 €
Manufacturers Standard Package
Unit Price without VAT:70,56000 €
Unit Price with VAT:83,96640 €