Wire Pin Terminal Connector 10-12 AWG Scotchlok™ Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG10-55PX-A-BOTTLE

DigiKey Part Number
3M161828-ND
Manufacturer
Manufacturer Product Number
MNG10-55PX-A-BOTTLE
Description
CONN WIRE PIN 10-12AWG 50PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 10-12 AWG Scotchlok™ Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Pin Diameter
Circular - 0.110" (2.79mm) Dia
Length - Pin
0.550" (13.97mm)
Length - Overall
1.060" (26.92mm)
Wire Gauge
10-12 AWG
Insulation Diameter
0.270" (6.86mm)
Insulation
Insulated
Termination
Crimp
Features
-
Color
Yellow
Contact Material
Copper, ETP
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Polyamide (PA), Nylon
Length - Termination
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1103,55000 $103,55 $
1088,01800 $880,18 $
2582,51240 $2.062,81 $
5078,57840 $3.928,92 $
10074,83370 $7.483,37 $
Manufacturers Standard Package
Unit Price without VAT:103,55000 $
Unit Price with VAT:123,22450 $