
MN18BCX-A-BOTTLE | |
|---|---|
DigiKey Part Number | MN18BCX-A-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MN18BCX-A-BOTTLE |
Description | CONN SPLICE 18-22AWG CRIMP 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,30600 € | 236,53 € |
| Unit Price without VAT: | 47,30600 € |
|---|---|
| Unit Price with VAT: | 56,29414 € |

