
MN14BCX-BOTTLE | |
|---|---|
DigiKey Part Number | MN14BCX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MN14BCX-BOTTLE |
Description | CONN SPLICE 14-16AWG CRIMP 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,19000 € | 55,19 € |
| Unit Price without VAT: | 55,19000 € |
|---|---|
| Unit Price with VAT: | 65,67610 € |


