
MN14BCK | |
|---|---|
DigiKey Part Number | 19-MN14BCK-ND |
Manufacturer | |
Manufacturer Product Number | MN14BCK |
Description | 3M SCOTCHLOK BUTT CONNECTOR, NYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31585 € | 315,85 € |
| Unit Price without VAT: | 0,31585 € |
|---|---|
| Unit Price with VAT: | 0,37586 € |


