
MN10BCX-BOTTLE | |
|---|---|
DigiKey Part Number | MN10BCX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MN10BCX-BOTTLE |
Description | CONN SPLICE 10-12 AWG CRIMP 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Yellow |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,14000 € | 27,14 € |
| Unit Price without VAT: | 27,14000 € |
|---|---|
| Unit Price with VAT: | 32,29660 € |


