
MI10-250DFX-BOTTLE | |
|---|---|
DigiKey Part Number | MI10-250DFX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MI10-250DFX-BOTTLE |
Description | CONN QC RCPT 10-12AWG 0.250 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.640" (16.26mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,82400 € | 468,24 € |
| Unit Price without VAT: | 46,82400 € |
|---|---|
| Unit Price with VAT: | 55,72056 € |

