
MI10-250DFK | |
|---|---|
DigiKey Part Number | 19-MI10-250DFK-ND |
Manufacturer | |
Manufacturer Product Number | MI10-250DFK |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.640" (16.26mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66900 € | 6,69 € |
| 25 | 0,62680 € | 15,67 € |
| 50 | 0,59680 € | 29,84 € |
| 100 | 0,56830 € | 56,83 € |
| 250 | 0,53264 € | 133,16 € |
| 500 | 0,50718 € | 253,59 € |
| 1.000 | 0,48297 € | 482,97 € |
| 2.500 | 0,45273 € | 1.131,83 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

