Parametric Equivalent


Category | Wire Gauge 18-22 AWG |
Manufacturer 3M | Insulation Insulated with Heat Shrink |
Series | Features Brazed Seam |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Material - Insulation Polyolefin |
Width - Outer Edges 0.300" (7.62mm) | Length - Ring Center to Termination 0.150" (3.81mm) |
Length - Overall 1.000" (25.40mm) | Length - Termination 0.550" (13.97mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH18-8FLX-BOTTLE | 3M | 0 | MH18-8FLX-BOTTLE-ND | 43,96200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,58076 € | 145,19 € |
| Unit Price without VAT: | 0,58076 € |
|---|---|
| Unit Price with VAT: | 0,69110 € |


