

MH14-6FLX-BOTTLE | |
|---|---|
DigiKey Part Number | MH14-6FLX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MH14-6FLX-BOTTLE |
Description | CONN SPADE TERM 14-16AWG #6 25PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer 3M | Insulation Insulated with Heat Shrink |
Series | Features Brazed Seam |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Material - Insulation Polyolefin |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.120" (3.05mm) |
Length - Overall 1.000" (25.40mm) | Length - Termination 0.640" (16.26mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH14-6FLK | 3M | 764 | 3M160847-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,86000 € | 37,86 € |
| Unit Price without VAT: | 37,86000 € |
|---|---|
| Unit Price with VAT: | 45,05340 € |




