

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Color Blue |
Stud/Tab Size 5/16 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.470" (11.94mm) | Material - Insulation Polyolefin |
Length - Overall 1.100" (27.94mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,13000 € | 11,30 € |
| 25 | 1,05880 € | 26,47 € |
| 50 | 1,00840 € | 50,42 € |
| 100 | 0,96010 € | 96,01 € |
| 250 | 0,89996 € | 224,99 € |
| 500 | 0,85698 € | 428,49 € |
| 1.000 | 0,81606 € | 816,06 € |
| 2.500 | 0,76499 € | 1.912,47 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

