
MH10-38RX-BOTTLE | |
|---|---|
DigiKey Part Number | MH10-38RX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MH10-38RX-BOTTLE |
Description | CONN RING CIRC 10-12AWG 3/8 25PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.590" (14.99mm) | |
Length - Overall | 1.200" (30.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Polyolefin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,28000 € | 47,28 € |
| 10 | 40,19100 € | 401,91 € |
| 25 | 37,67520 € | 941,88 € |
| 50 | 35,87860 € | 1.793,93 € |
| 100 | 34,16810 € | 3.416,81 € |
| 250 | 32,03204 € | 8.008,01 € |
| Unit Price without VAT: | 47,28000 € |
|---|---|
| Unit Price with VAT: | 56,26320 € |



