

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 1/4 Stud | Contact Material Copper, ETP |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.590" (14.99mm) | Material - Insulation Polyolefin |
Length - Overall 1.200" (30.48mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,83800 € | 8,38 € |
| 25 | 0,78480 € | 19,62 € |
| 50 | 0,74740 € | 37,37 € |
| 100 | 0,71170 € | 71,17 € |
| 250 | 0,66712 € | 166,78 € |
| 500 | 0,63526 € | 317,63 € |
| 1.000 | 0,60492 € | 604,92 € |
| 2.500 | 0,56706 € | 1.417,65 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |



