
MH10-14FLX-BOTTLE | |
|---|---|
DigiKey Part Number | MH10-14FLX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MH10-14FLX-BOTTLE |
Description | CONN SPADE TERM 10-12AWG 25PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow 1/4 Stud Spade Terminal Connector Screw 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 1/4 Stud | |
Width - Outer Edges | 0.430" (10.92mm) | |
Length - Overall | 1.200" (30.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | - | |
Material - Insulation | Polyolefin | |
Length - Ring Center to Termination | 0.300" (7.62mm) | |
Length - Termination | 0.650" (16.51mm) | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 40,97600 € | 204,88 € |
| Unit Price without VAT: | 40,97600 € |
|---|---|
| Unit Price with VAT: | 48,76144 € |

