

Category | Wire Gauge 10-12 AWG |
Manufacturer 3M | Insulation Insulated with Heat Shrink |
Series | Features Brazed Seam |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper, ETP |
Stud/Tab Size 1/4 Stud | Material - Insulation Polyolefin |
Width - Outer Edges 0.430" (10.92mm) | Length - Ring Center to Termination 0.300" (7.62mm) |
Length - Overall 1.200" (30.48mm) | Length - Termination 0.650" (16.51mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,64768 € | 161,92 € |
| Unit Price without VAT: | 0,64768 € |
|---|---|
| Unit Price with VAT: | 0,77074 € |

