Parametric Equivalent

MH10-10FLX-BOTTLE | |
|---|---|
DigiKey Part Number | MH10-10FLX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MH10-10FLX-BOTTLE |
Description | CONN SPADE TERM 10-12AWG 10 25PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer 3M | Insulation Insulated with Heat Shrink |
Series | Features Brazed Seam |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Material - Insulation Polyolefin |
Width - Outer Edges 0.320" (8.13mm) | Length - Ring Center to Termination 0.160" (4.06mm) |
Length - Overall 1.000" (25.40mm) | Length - Termination 0.640" (16.26mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH10-10FLK | 3M | 0 | 920024-35-ND | 0,90176 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,82000 € | 47,82 € |
| Unit Price without VAT: | 47,82000 € |
|---|---|
| Unit Price with VAT: | 56,90580 € |




