
MFP-3/8-48"-CLEAR-HDR-12 PCS | |
|---|---|
DigiKey Part Number | MFP-3/8-48"-CLEAR-HDR-12PCS-ND |
Manufacturer | |
Manufacturer Product Number | MFP-3/8-48"-CLEAR-HDR-12 PCS |
Description | HEATSHRINK 3/8-48" CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.012" (0.30mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Header Label, Solvent Resistant |
Packaging Spool | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 175°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 15,75833 € | 189,10 € |
| Unit Price without VAT: | 15,75833 € |
|---|---|
| Unit Price with VAT: | 18,75241 € |

