
MC4/0-BCX | |
|---|---|
DigiKey Part Number | 19-MC4/0-BCX-ND |
Manufacturer | |
Manufacturer Product Number | MC4/0-BCX |
Description | SCOTCHLOKLARGE GAUGE RING TONGUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4/0 AWG Purple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | Butted Seam | |
Color | Purple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 10,95700 € | 328,71 € |
| Unit Price without VAT: | 10,95700 € |
|---|---|
| Unit Price with VAT: | 13,03883 € |

