Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 3/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3/0-38RX

DigiKey Part Number
MC3/0-38RX-ND
Manufacturer
Manufacturer Product Number
MC3/0-38RX
Description
CONN RING CIRC 3/0AWG #3/8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 3/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.240" (56.90mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
3/0 AWG
Part Status
Discontinued at DigiKey
Insulation
Non-Insulated
Terminal Type
Circular Tubular (Battery Lugs)
Color
Orange
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Thickness
0.120" (3.05mm)
Contact Finish
Tin
Width - Outer Edges
0.910" (23.11mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.