
Category | Length - Overall 2.430" (61.72mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 250MCM (kcmil) |
Part Status Discontinued at DigiKey | Insulation Non-Insulated |
Terminal Type Circular Tubular (Battery Lugs) | Color Yellow |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.140" (3.56mm) | Contact Finish Tin |
Width - Outer Edges 1.130" (28.70mm) |

