Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 2.050" (52.07mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2/0 AWG |
Part Status Discontinued at DigiKey | Insulation Non-Insulated |
Terminal Type Circular Tubular (Battery Lugs) | Color Black |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.100" (2.54mm) | Contact Finish Tin |
Width - Outer Edges 0.830" (21.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU-L00-375 | Mueller Electric Co | 2 | 314-1479-ND | 3,45000 € | Parametric Equivalent |
| BU-L00-375TIN | Mueller Electric Co | 684 | 314-1480-ND | 3,65000 € | Parametric Equivalent |



