


MA250DMFMX-A-BOTTLE | |
|---|---|
DigiKey Part Number | 3M161772-ND |
Manufacturer | |
Manufacturer Product Number | MA250DMFMX-A-BOTTLE |
Description | CONN ADPT.25TABS TO .25RCPT100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female |
Datasheet | Datasheet |
Category | Convert To (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Female |
Manufacturer 3M | Insulation Non-Insulated |
Series | Contact Material Brass |
Packaging Box | Contact Finish Tin |
Part Status Active | Base Product Number |
Convert From (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Male (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,17000 € | 90,17 € |
| 10 | 76,65600 € | 766,56 € |
| 25 | 71,86000 € | 1.796,50 € |
| 50 | 68,43440 € | 3.421,72 € |
| 100 | 65,17280 € | 6.517,28 € |
| Unit Price without VAT: | 90,17000 € |
|---|---|
| Unit Price with VAT: | 107,30230 € |

