
M8BCX-BOTTLE | |
|---|---|
DigiKey Part Number | M8BCX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | M8BCX-BOTTLE |
Description | CONN SPLICE 8 AWG CRIMP 10PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,98000 € | 31,98 € |
| Unit Price without VAT: | 31,98000 € |
|---|---|
| Unit Price with VAT: | 38,05620 € |

