
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,31000 € | 13,10 € |
| 25 | 1,22760 € | 30,69 € |
| 50 | 1,16900 € | 58,45 € |
| 200 | 1,05990 € | 211,98 € |
| 400 | 1,00930 € | 403,72 € |
| 600 | 0,98083 € | 588,50 € |
| 1.000 | 0,94611 € | 946,11 € |
| 2.600 | 0,88445 € | 2.299,57 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

