D-Sub Cable Assembly DB50 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M7WXK-5006R

DigiKey Part Number
M7WXK-5006R-ND
Manufacturer
Manufacturer Product Number
M7WXK-5006R
Description
D-SUB CABLE - MFU50K/MC50M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB50 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
50
Manufacturer
3M
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Discontinued at DigiKey
Color
Multiple, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Contact Finish Thickness
30.0µin (0.76µm)
Type
DB50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
D-SUB CABLE - MFU50K/MC50G/X
In-Stock: 0
Unit Price:
Alternate Length
D-SUB CABLE - MFU50K/MC50M/X
In-Stock: 0
Unit Price:
Assembly Component