
M7WWK-0910R | |
|---|---|
DigiKey Part Number | M7WWK-0910R-ND |
Manufacturer | |
Manufacturer Product Number | M7WWK-0910R |
Description | D-SUB CABLE MFU09K/MC10M/MFU09K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer 3M | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Discontinued at DigiKey | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB9 | Base Product Number |
Number of Positions 9 |



