D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M7SSK-2506R

DigiKey Part Number
M7SSK-2506R-ND
Manufacturer
Manufacturer Product Number
M7SSK-2506R
Description
D-SUB CABLE MFM25K/MC26M/MFM25K
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
3M
Shielding
Unshielded
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Discontinued at DigiKey
Usage
Patch
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Receptacle, Female Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Type
DB25
Base Product Number
Number of Positions
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
D-SUB CABLE MFM25K/MC26G/MFM25K
In-Stock: 0
Unit Price:
Alternate Length
D-SUB CABLE MFM25K/MC26M/MFM25K
In-Stock: 0
Unit Price:
Assembly Component